+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5300GJ

IC: voltage regulator; linear,fixed; 5V; 0.3A; PowerSSO12; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L5300GJ
TME Symbol:
L5300GJ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.3A
Case
PowerSSO12
Mounting
SMD
Kind of package
tube
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...40V
Integrated circuit features
  • RESET output
  • shutdown mode control input
  • watchdog
Gross weight1 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L5300GJ
Product withdrawn from the offer
Use the specification table below to search for similar products