+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5300GJTR

IC: voltage regulator; linear,fixed; 5V; 0.3A; PowerSSO12; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L5300GJTR
TME Symbol:
L5300GJTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
0.5V
Output voltage
5V
Output current
0.3A
Case
PowerSSO12
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...150°C
Tolerance
±2%
Number of channels
1
Application
automotive industry
Input voltage
5.6...40V
Integrated circuit features
  • RESET output
  • shutdown mode control input
  • watchdog
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
*
L5300GJTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 250 pcs - 1.27 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.41 USD
Net price for quantities from 1000 pcs - 1.13 USDGross price for quantities from 1000 pcs - 1.36 USD
Net price for quantities from 2500 pcs - 1.09 USDGross price for quantities from 2500 pcs - 1.32 USD