+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L5970AD

Driver; DC/DC converter; Uout: 1.235÷35VDC; 1.5A; SO8; SMD; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5970AD
TME Symbol:
L5970AD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
4.4...36V DC
Gross weight0.076 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5970AD
86 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 2.55 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.80 USD
Packaging method by the manufacturer:
Tube = 100 pcs