+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5970ADTR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 1.5A; SO8; SMD; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5970ADTR
TME Symbol:
L5970ADTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
1.5A
Case
SO8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4.4...36V DC
Gross weight0.1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5970ADTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.28 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 250 pcs - 1.22 USDGross price for quantities from 250 pcs - 1.47 USD