+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5970D013TR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 1A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5970D013TR
TME Symbol:
L5970D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
1A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4.4...36V DC
Gross weight0.136 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5970D013TR
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.39 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.27 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.40 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs