+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L5972D

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5972D
TME Symbol:
L5972D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-25...125°C
Kind of package
tube
Operating voltage
4.4...36V DC
Gross weight0.07 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5972D
2442 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.28 EURGross price for quantities from 1 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 25 pcs - 0.97 EURGross price for quantities from 25 pcs - 1.16 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 1.11 EUR
Net price for quantities from 300 pcs - 0.90 EURGross price for quantities from 300 pcs - 1.07 EUR
Net price for quantities from 1000 pcs - 0.89 EURGross price for quantities from 1000 pcs - 1.06 EUR
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs