+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L5972D013TR

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; SO8; SMD; 250kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5972D013TR
TME Symbol:
L5972D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
SO8
Mounting
SMD
Frequency
250kHz
Topology
buck
Number of channels
1
Operating temperature
-25...125°C
Kind of package
reel, tape
Operating voltage
4.4...36V DC
Gross weight0.16 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5972D013TR
5094 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.84 EUR
Net price for quantities from 2 pcs - 1.47 EURGross price for quantities from 2 pcs - 1.76 EUR
Net price for quantities from 5 pcs - 1.32 EURGross price for quantities from 5 pcs - 1.59 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.07 EURGross price for quantities from 25 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.21 EUR
Net price for quantities from 100 pcs - 0.97 EURGross price for quantities from 100 pcs - 1.17 EUR
Net price for quantities from 250 pcs - 0.95 EURGross price for quantities from 250 pcs - 1.13 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs