+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L5973AD

Driver; DC/DC converter; Uout: 1.235÷35VDC; 2A; HSOP8; SMD; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L5973AD
TME Symbol:
L5973AD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
1.235...35V DC
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
0.5MHz
Topology
buck
Number of channels
1
Operating temperature
-25...125°C
Kind of package
tube
Operating voltage
4.4...36V DC
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L5973AD
370 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 2 pcs - 2.50 USDGross price for quantities from 2 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.24 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.33 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs