+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6360

IC: interface; transceiver; 18÷32.5VDC; I2C; SMD; VFQFN26


Manufacturer: STMicroelectronics

Manufacturer part number:
L6360
TME Symbol:
L6360

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
I2C
Mounting
SMD
Case
VFQFN26
Operating temperature
-25...125°C
Supply voltage
  • 18...32.5V DC
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits STMicroelectronics,
*
L6360
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.03 GBPGross price for quantities from 1 pcs - 9.63 GBP
Net price for quantities from 10 pcs - 6.52 GBPGross price for quantities from 10 pcs - 7.83 GBP
Net price for quantities from 25 pcs - 5.90 GBPGross price for quantities from 25 pcs - 7.07 GBP
Net price for quantities from 100 pcs - 5.56 GBPGross price for quantities from 100 pcs - 6.67 GBP
Net price for quantities from 250 pcs - 5.34 GBPGross price for quantities from 250 pcs - 6.41 GBP
Net price for quantities from 490 pcs - 5.16 GBPGross price for quantities from 490 pcs - 6.19 GBP