+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6382D

IC: driver; PFC controller; SO20; 15÷600kHz; 13÷15V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6382D
TME Symbol:
L6382D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO20
DC supply current
2.1mA
Mounting
SMD
Operating temperature
-40...150°C
Frequency
15...600kHz
Supply voltage
  • 13...15V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6382D
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.78 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 3 pcs - 2.50 EURGross price for quantities from 3 pcs - 3.00 EUR
Net price for quantities from 10 pcs - 2.21 EURGross price for quantities from 10 pcs - 2.66 EUR
Net price for quantities from 40 pcs - 1.99 EURGross price for quantities from 40 pcs - 2.39 EUR