+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6382D5

IC: driver; PFC controller; SO20; 15÷600kHz; 13÷15V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6382D5
TME Symbol:
L6382D5

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO20
DC supply current
2.1mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
15...600kHz
Supply voltage
  • 13...15V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L6382D5
Product withdrawn from the offer
Use the specification table below to search for similar products