+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6391D

IC: driver; push-pull; SO14; 580V; Ch: 2; 800kHz; Usup: 12.5÷20V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6391D
TME Symbol:
L6391D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO14
Output voltage
580V
Number of channels
2
DC supply current
1mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 12.5...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6391D
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.98 USDGross price for quantities from 10 pcs - 2.38 USD
Net price for quantities from 25 pcs - 1.90 USDGross price for quantities from 25 pcs - 2.28 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 2.20 USD
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 2.13 USD
Net price for quantities from 250 pcs - 1.69 USDGross price for quantities from 250 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)