+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6494LD

IC: driver; H-bridge; high-/low-side,gate driver; SO14; 480V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6494LD
TME Symbol:
L6494LD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output voltage
480V
DC supply current
700µA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 10...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6494LD
0 in TME stock
Net price for quantities from 1 pcs - 1.64 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 10 pcs - 1.21 EURGross price for quantities from 10 pcs - 1.45 EUR
Net price for quantities from 25 pcs - 1.09 EURGross price for quantities from 25 pcs - 1.32 EUR
Net price for quantities from 50 pcs - 1.03 EURGross price for quantities from 50 pcs - 1.24 EUR
Net price for quantities from 100 pcs - 0.99 EURGross price for quantities from 100 pcs - 1.18 EUR
Net price for quantities from 250 pcs - 0.94 EURGross price for quantities from 250 pcs - 1.12 EUR
Net price for quantities from 500 pcs - 0.91 EURGross price for quantities from 500 pcs - 1.08 EUR
Net price for quantities from 1000 pcs - 0.88 EURGross price for quantities from 1000 pcs - 1.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.