+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L6562DTR

IC: driver; PFC controller; SO8; 10.3÷22VDC; 1MHz; -600÷800mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6562DTR
TME Symbol:
L6562DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO8
DC supply current
3.5mA
Mounting
SMD
Operating temperature
-20...125°C
Application
SMPS
Operating voltage
10.3...22V DC
Frequency
1MHz
Kind of package
reel, tape
Operating current
-600...800mA
Gross weight0.111 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6562DTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.59 USDGross price for quantities from 2500 pcs - 0.70 USD