+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6563

IC: driver; PFC controller; SO14; 10.3÷22VDC; 5.5mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6563
TME Symbol:
L6563

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO14
Mounting
SMD
Operating temperature
-25...150°C
Application
SMPS
Operating voltage
10.3...22V DC
Operating current
5.5mA
Gross weight0.136 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6563
82 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.41 EURGross price for quantities from 1 pcs - 1.70 EUR
Net price for quantities from 10 pcs - 0.84 EURGross price for quantities from 10 pcs - 1.00 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.77 EURGross price for quantities from 50 pcs - 0.92 EUR
Packaging method by the manufacturer:Tube = 50 pcs