+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6563ATR

IC: driver; PFC controller; SO14; 10.3÷22VDC; 5.5mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6563ATR
TME Symbol:
L6563ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO14
Mounting
SMD
Operating temperature
-25...150°C
Application
SMPS
Operating voltage
10.3...22V DC
Kind of package
reel, tape
Operating current
5.5mA
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6563ATR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.67 EURGross price for quantities from 2500 pcs - 0.80 EUR