+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6564H

IC: driver; PFC controller; SO14; 10.3÷22VDC; 6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6564H
TME Symbol:
L6564H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO14
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...22V DC
Operating current
6mA
Gross weight0.138 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6564H
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 3 pcs - 2.57 USDGross price for quantities from 3 pcs - 3.08 USD
Net price for quantities from 10 pcs - 2.46 USDGross price for quantities from 10 pcs - 2.95 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.56 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.41 USD
Packaging method by the manufacturer:Tube = 50 pcs