+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6564TD

IC: driver; PFC controller; SSOP10; 10.3÷22VDC; 6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6564TD
TME Symbol:
L6564TD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SSOP10
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...22V DC
Operating current
6mA
Gross weight0.078 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6564TD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 EURGross price for quantities from 1 pcs - 1.44 EUR
Net price for quantities from 10 pcs - 0.87 EURGross price for quantities from 10 pcs - 1.04 EUR
Net price for quantities from 25 pcs - 0.79 EURGross price for quantities from 25 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.71 EURGross price for quantities from 100 pcs - 0.85 EUR
Net price for quantities from 300 pcs - 0.66 EURGross price for quantities from 300 pcs - 0.79 EUR
Net price for quantities from 500 pcs - 0.65 EURGross price for quantities from 500 pcs - 0.78 EUR
Packaging method by the manufacturer:Tube = 100 pcs