+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6565D

IC: driver; switchmode controller; SO8; Ch: 1; 10.3÷18VDC; 1MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6565D
TME Symbol:
L6565D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
switchmode controller
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...18V DC
Frequency
1MHz
Kind of package
tube
Gross weight0.077 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6565D
87 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 2 pcs - 1.44 USDGross price for quantities from 2 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.31 USDGross price for quantities from 5 pcs - 1.57 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 1.06 USD
Net price for quantities from 300 pcs - 0.84 USDGross price for quantities from 300 pcs - 1.00 USD
Packaging method by the manufacturer:Tube = 100 pcsCardboard = 2 000 pcs