+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6565DTR

IC: driver; switchmode controller; SO8; 10.3÷18VDC; 1MHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6565DTR
TME Symbol:
L6565DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
switchmode controller
Case
SO8
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...18V DC
Frequency
1MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6565DTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.37 GBPGross price for quantities from 2500 pcs - 0.44 GBP