+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6574

IC: driver; ballast controller; DIP16; Ch: 1; 60÷120kHz; 10÷15.6V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6574
TME Symbol:
L6574

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
ballast controller
Case
DIP16
Number of channels
1
DC supply current
2mA
Mounting
THT
Operating temperature
-40...125°C
Frequency
60...120kHz
Kind of package
tube
Supply voltage
  • 10...15.6V
Gross weight1.012 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L6574
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 25 pcs