+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6574D

IC: driver; ballast controller; SO16; Ch: 1; 60÷120kHz; 10÷15.6V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6574D
TME Symbol:
L6574D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
ballast controller
Case
SO16
Number of channels
1
DC supply current
2mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
60...120kHz
Kind of package
tube
Supply voltage
  • 10...15.6V
Gross weight0.156 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6574D
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.91 USDGross price for quantities from 10 pcs - 2.29 USD
Packaging method by the manufacturer:Tube = 50 pcs