+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6591

IC: driver; PFC controller; SO16; 0.001A; Ch: 1; 11.3÷22V; Ioper: 8mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6591
TME Symbol:
L6591

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
Output current
1mA
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Operating current
8mA
Supply voltage
  • 11.3...22V
Gross weight0.16 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6591
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.30 EURGross price for quantities from 1 pcs - 5.15 EUR
Net price for quantities from 3 pcs - 3.93 EURGross price for quantities from 3 pcs - 4.71 EUR
Net price for quantities from 10 pcs - 3.56 EURGross price for quantities from 10 pcs - 4.27 EUR
Net price for quantities from 25 pcs - 3.32 EURGross price for quantities from 25 pcs - 3.99 EUR
Net price for quantities from 50 pcs - 3.20 EURGross price for quantities from 50 pcs - 3.83 EUR
Net price for quantities from 100 pcs - 3.09 EURGross price for quantities from 100 pcs - 3.71 EUR
Net price for quantities from 1000 pcs - 2.91 EURGross price for quantities from 1000 pcs - 3.50 EUR
Packaging method by the manufacturer:
Tube = 50 pcs