+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6598

IC: driver; PFC controller; DIP16; 10÷11.4VDC; 400kHz; 14.6÷16.6V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6598
TME Symbol:
L6598

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
DIP16
DC supply current
25mA
Mounting
THT
Operating temperature
-40...125°C
Operating voltage
10...11.4V DC
Frequency
400kHz
Supply voltage
  • 14.6...16.6V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L6598
Product withdrawn from the offer
Use the specification table below to search for similar products