+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L6598D

IC: driver; resonant mode controller; SO16; 0.25÷0.45A; Ch: 2


Manufacturer: STMicroelectronics

Manufacturer part number:
L6598D
TME Symbol:
L6598D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
SO16
Output current
0.25...0.45A
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Supply voltage
  • 10...16.6V
Gross weight0.157 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6598D
63 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.35 EURGross price for quantities from 1 pcs - 5.22 EUR
Net price for quantities from 10 pcs - 3.32 EURGross price for quantities from 10 pcs - 3.98 EUR
Net price for quantities from 25 pcs - 3.10 EURGross price for quantities from 25 pcs - 3.72 EUR
Net price for quantities from 50 pcs - 2.99 EURGross price for quantities from 50 pcs - 3.59 EUR
Packaging method by the manufacturer:
Tube = 50 pcs