+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6598D013TR

IC: driver; resonant mode controller; SO16; 0.25÷0.45A; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
L6598D013TR
TME Symbol:
L6598D013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
SO16
Output current
0.25...0.45A
Number of channels
1
Mounting
SMD
Frequency
400kHz
Kind of package
reel, tape
Supply voltage
  • 10...16.6V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6598D013TR
0 in TME stock
Net price for quantities from 1 pcs - 2.10 EURGross price for quantities from 1 pcs - 2.52 EUR
Net price for quantities from 5 pcs - 1.79 EURGross price for quantities from 5 pcs - 2.15 EUR
Net price for quantities from 10 pcs - 1.65 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 25 pcs - 1.58 EURGross price for quantities from 25 pcs - 1.89 EUR
No. of pieces (Multiplicity: 1)