+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6599D

IC: driver; resonant mode controller; SO16; 0.8A; Ch: 1; 500kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6599D
TME Symbol:
L6599D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
SO16
Output current
0.8A
Number of channels
1
DC supply current
3.5mA
Mounting
SMD
Frequency
0.5MHz
Kind of package
tube
Supply voltage
  • 8.8...16V
Gross weight0.156 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6599D
153 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 EURGross price for quantities from 1 pcs - 3.10 EUR
Net price for quantities from 2 pcs - 2.47 EURGross price for quantities from 2 pcs - 2.96 EUR
Net price for quantities from 3 pcs - 2.35 EURGross price for quantities from 3 pcs - 2.82 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 2.36 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 2.06 EUR
Net price for quantities from 50 pcs - 1.62 EURGross price for quantities from 50 pcs - 1.94 EUR
Packaging method by the manufacturer:Tube = 50 pcs