+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6599N

IC: driver; resonant mode controller; DIP16; Ch: 1; 500kHz; 8.8÷16V

Manufacturer: STMicroelectronics

Manufacturer part number:
L6599N
TME Symbol:
L6599N

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
DIP16
Number of channels
1
DC supply current
3.5mA
Mounting
THT
Operating temperature
-55...150°C
Frequency
0.5MHz
Supply voltage
  • 8.8...16V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L6599N
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 25 pcs