+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6699D

IC: driver; PFC controller; SO16; 0.8A; 10÷11.4VDC; 245kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6699D
TME Symbol:
L6699D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
Output current
0.8A
DC supply current
4.1mA
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
10...11.4V DC
Frequency
245kHz
Supply voltage
  • 8.85...16V
Gross weight0.16 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6699D
40 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 2 pcs - 4.14 USDGross price for quantities from 2 pcs - 4.97 USD
Net price for quantities from 3 pcs - 3.99 USDGross price for quantities from 3 pcs - 4.78 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 50 pcs - 2.61 USDGross price for quantities from 50 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.99 USD
Packaging method by the manufacturer:
Tube = 50 pcs