+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6920DCTR

Driver; DC/DC converter; Uin: 0.6÷5.5VDC; Uout: 1.8÷5.5VDC; MSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
L6920DCTR
TME Symbol:
L6920DCTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
0.6...5.5V DC
Output voltage
1.8...5.5V DC
Case
MSOP8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Operating temperature
max. 150°C
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6920DCTR
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 1.92 EURGross price for quantities from 4000 pcs - 2.31 EUR