+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6924UTR

IC: PMIC; battery charging controller; Li-Ion/Polymer; Iout: 1A


Manufacturer: STMicroelectronics

Manufacturer part number:
L6924UTR
TME Symbol:
L6924UTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
Li-Ion/Polymer
Mounting
SMD
Output current
1A
Output voltage
4.1V
Case
VFQFPN16
Operating temperature
-40...125°C
Interface
USB
Supply voltage
  • 2.5...12V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Battery and battery cells controllers STMicroelectronics,
*
L6924UTR
0 in TME stock
Net price for quantities from 4000 pcs - 1.21 GBPGross price for quantities from 4000 pcs - 1.45 GBP
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.