+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6926013TR

Driver; DC/DC converter; Uin: 2÷5.5VDC; Uout: 0.6÷38VDC; TSSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
L6926013TR
TME Symbol:
L6926013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
2...5.5V DC
Output voltage
0.6...38V DC
Case
TSSOP8
Mounting
SMD
Frequency
800kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6926013TR
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Net price for quantities from 4000 pcs - 1.17 USDGross price for quantities from 4000 pcs - 1.40 USD