+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6932D1.2

IC: voltage regulator; linear,fixed; 1.2V; 2A; SO8; SMD; tube; ±1%


Manufacturer: STMicroelectronics

Manufacturer part number:
L6932D1.2
TME Symbol:
L6932D1.2

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
1.2V
Output current
2A
Case
SO8
Mounting
SMD
Kind of package
tube
Tolerance
±1%
Number of channels
1
Input voltage
2...14V
Gross weight0.1 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics
*
L6932D1.2
Product withdrawn from the offer
Use the specification table below to search for similar products