+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6983N50QTR

PMIC; DC/DC converter; Uin: 3.5÷38V; Uout: 5V; 5VDC; 3A; QFN16; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L6983N50QTR
TME Symbol:
L6983N50QTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.5...38V
Output voltage
5V, 5V DC
Output current
3A
Case
QFN16
Mounting
SMD
Frequency
0.2...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Supply voltage
  • 3.5...38V
Gross weight0.055 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6983N50QTR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.38 USDGross price for quantities from 3000 pcs - 1.66 USD