+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L6983NQTR

Driver; DC/DC converter; Uout: 3.3÷5VDC; 3A; QFN16; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L6983NQTR
TME Symbol:
L6983NQTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
3.3...5V DC
Output current
3A
Case
QFN16
Mounting
SMD
Frequency
200kHz...2.3MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
3.5...38V DC
Operating current
17µA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6983NQTR
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 1.67 USDGross price for quantities from 3000 pcs - 2.00 USD