+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6984TR

Driver; DC/DC converter; Uout: 0.9÷28VDC; 0.4A; VFDFPN10; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L6984TR
TME Symbol:
L6984TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.9...28V DC
Output current
0.4A
Case
VFDFPN10
Mounting
SMD
Frequency
250...600kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4.5...36V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6984TR
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 1.32 USDGross price for quantities from 4000 pcs - 1.58 USD