+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6985FTR

Driver; DC/DC converter; Uin: 5÷24VDC; Uout: 2.9÷3.6VDC; 0.5A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L6985FTR
TME Symbol:
L6985FTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
5...24V DC
Output voltage
2.9...3.6V DC
Output current
0.5A
Case
HTSSOP16
Mounting
SMD
Frequency
0.25...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4...38V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6985FTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.90 USDGross price for quantities from 2500 pcs - 2.28 USD