+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7805CT

IC: voltage regulator; fixed; 5V; 1.5A; TO3; THT; bulk

Manufacturer: STMicroelectronics

Manufacturer part number:
L7805CT
TME Symbol:
L7805CT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed
Output voltage
5V
Output current
1.5A
Case
TO3
Mounting
THT
Kind of package
bulk
Gross weight13.212 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L7805CT
Product withdrawn from the offer
Use the specification table below to search for similar products