+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7812ACV

IC: voltage regulator; linear,fixed; 12V; 1.5A; TO220AB; THT; L78


Manufacturer: STMicroelectronics

Manufacturer part number:
L7812ACV
TME Symbol:
L7812ACV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
12V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
14.8...25V
Gross weight1.385 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7812ACV
3875 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.29 USD
Net price for quantities from 5000 pcs - 0.22 USDGross price for quantities from 5000 pcs - 0.27 USD
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs