+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7815ACV-DG

IC: voltage regulator; linear,fixed; 15V; 1.5A; TO220AB; THT; L78


Manufacturer: STMicroelectronics

Manufacturer part number:
L7815ACV-DG
TME Symbol:
L7815ACV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
15V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
17.9...28V
Gross weight1.947 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7815ACV-DG
684 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.35 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.33 USD
Packaging method by the manufacturer:Tube = 50 pcs