+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L05ACZTR

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; L78L; ±4%


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L05ACZTR
TME Symbol:
L78L05ACZTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.284 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L05ACZTR
1993 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.14 USD
Packaging method by the manufacturer:Reel = 2 000 pcs