+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L05CZ

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; L78L; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L05CZ
TME Symbol:
L78L05CZ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
bulk
Operating temperature
0...125°C
Tolerance
±8%
Number of channels
1
Input voltage
7...20V
Gross weight0.214 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L05CZ
2577 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 5 pcs - 0.20 GBPGross price for quantities from 5 pcs - 0.23 GBP
Net price for quantities from 10 pcs - 0.17 GBPGross price for quantities from 10 pcs - 0.21 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 50 pcs - 0.14 GBPGross price for quantities from 50 pcs - 0.16 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.14 GBP
Net price for quantities from 2500 pcs - 0.10 GBPGross price for quantities from 2500 pcs - 0.12 GBP
Packaging method by the manufacturer:
Cardboard = 2 500 pcs