+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L06ABUTR

IC: voltage regulator; linear,fixed; 6V; 0.1A; SOT89; SMD; L78L


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L06ABUTR
TME Symbol:
L78L06ABUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
6V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
8.5...20V
Gross weight0.102 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L06ABUTR
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.09 EURGross price for quantities from 1 pcs - 0.11 EUR
Net price for quantities from 10 pcs - 0.08 EURGross price for quantities from 10 pcs - 0.10 EUR
Net price for quantities from 25 pcs - 0.08 EURGross price for quantities from 25 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs