+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L08ABZ-AP

IC: voltage regulator; linear,fixed; 8V; 0.1A; TO92; THT; L78L; ±4%

Manufacturer: STMicroelectronics

Manufacturer part number:
L78L08ABZ-AP
TME Symbol:
L78L08ABZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
10.5...23V
Gross weight0.289 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L08ABZ-AP
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 20000 pcs - 0.13 USDGross price for quantities from 20000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 000 pcs