+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L09ACUTR

IC: voltage regulator; linear,fixed; 9V; 0.1A; SOT89; SMD; L78L


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L09ACUTR
TME Symbol:
L78L09ACUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
9V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
11.5...23V
Gross weight0.091 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L09ACUTR
2361 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.36 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.25 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 2500 pcs - 0.12 USDGross price for quantities from 2500 pcs - 0.14 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs