+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L12ACZ-TR

IC: voltage regulator; linear,fixed; 12V; 0.1A; TO92; THT; L78L


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L12ACZ-TR
TME Symbol:
L78L12ACZ-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
12V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
14.5...27V
Gross weight0.282 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L12ACZ-TR
1581 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.24 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.20 GBP
Net price for quantities from 25 pcs - 0.15 GBPGross price for quantities from 25 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.13 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.14 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 2000 pcs - 0.08 GBPGross price for quantities from 2000 pcs - 0.10 GBP
Net price for quantities from 4000 pcs - 0.07 GBPGross price for quantities from 4000 pcs - 0.09 GBP
Net price for quantities from 6000 pcs - 0.07 GBPGross price for quantities from 6000 pcs - 0.08 GBP
Net price for quantities from 14000 pcs - 0.05 GBPGross price for quantities from 14000 pcs - 0.06 GBP
Packaging method by the manufacturer:Reel = 2 000 pcs