+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L15ACUTR

IC: voltage regulator; linear,fixed; 15V; 0.1A; SOT89; SMD; L78L


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L15ACUTR
TME Symbol:
L78L15ACUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
15V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
17.5...30V
Gross weight0.097 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L15ACUTR
2843 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.28 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.24 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 250 pcs - 0.15 GBPGross price for quantities from 250 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.16 GBP
Net price for quantities from 2500 pcs - 0.13 GBPGross price for quantities from 2500 pcs - 0.15 GBP
Net price for quantities from 5000 pcs - 0.12 GBPGross price for quantities from 5000 pcs - 0.15 GBP
Net price for quantities from 25000 pcs - 0.11 GBPGross price for quantities from 25000 pcs - 0.14 GBP
Packaging method by the manufacturer:Reel = 2 500 pcs