+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78L33CD-TR

IC: voltage regulator; linear,fixed; 3.3V; 0.1A; SO8; SMD; L78L


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L33CD-TR
TME Symbol:
L78L33CD-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
3.3V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
5.3...20V
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L33CD-TR
1335 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.12 GBPGross price for quantities from 1 pcs - 0.15 GBP
Net price for quantities from 5 pcs - 0.11 GBPGross price for quantities from 5 pcs - 0.13 GBP
Net price for quantities from 10 pcs - 0.09 GBPGross price for quantities from 10 pcs - 0.11 GBP
Net price for quantities from 25 pcs - 0.08 GBPGross price for quantities from 25 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.07 GBPGross price for quantities from 500 pcs - 0.08 GBP