+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M05CP

IC: voltage regulator; linear,fixed; 5V; 0.5A; TO220FP; THT; L78M


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M05CP
TME Symbol:
L78M05CP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
TO220FP
Mounting
THT
Manufacturer series
L78M
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight1.688 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M05CP
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.64 GBPGross price for quantities from 1 pcs - 0.77 GBP
Net price for quantities from 5 pcs - 0.53 GBPGross price for quantities from 5 pcs - 0.64 GBP
Net price for quantities from 25 pcs - 0.41 GBPGross price for quantities from 25 pcs - 0.50 GBP
Net price for quantities from 100 pcs - 0.34 GBPGross price for quantities from 100 pcs - 0.41 GBP
Net price for quantities from 500 pcs - 0.29 GBPGross price for quantities from 500 pcs - 0.35 GBP
Packaging method by the manufacturer:Tube = 50 pcs