+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78M05CV-DG

IC: voltage regulator; linear,fixed; 5V; 0.5A; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
L78M05CV-DG
TME Symbol:
L78M05CV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
TO220AB
Mounting
THT
Kind of package
tube
Tolerance
±4%
Gross weight1.9 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78M05CV-DG
Product withdrawn from the offer
Use the specification table below to search for similar products